Schneider Electric LC1G150 Contactor, 200V ac, 500 V ac Coil, 4-Pole, 275 A 200V ac, 500 V ac, 1 NO/1 NC, 1kV
- RS Stock No.:
- 249-4741
- Mfr. Part No.:
- LC1G1504LSEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,039.24
(exc. VAT)
€1,278.27
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,039.24 |
*price indicative
- RS Stock No.:
- 249-4741
- Mfr. Part No.:
- LC1G1504LSEA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 200V ac, 500V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 275A | |
| Series | LC1G150 | |
| Function | Load Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 275A | |
| Control Circuit Voltage Uc | 200V ac, 500V ac | |
| Contactor Application | Power Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Width | 140mm | |
| Depth | 193mm | |
| Length | 193mm | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 200V ac, 500V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 275A | ||
Series LC1G150 | ||
Function Load Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 275A | ||
Control Circuit Voltage Uc 200V ac, 500V ac | ||
Contactor Application Power Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Width 140mm | ||
Depth 193mm | ||
Length 193mm | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G1504LSEA
Related links
- Schneider Electric LC1G150 Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric LC1G150 Contactor 250 V ac Coil 275 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G150 Contactor 48 V Coil 275 A 48 V 460V
- Schneider Electric LC1G150 Contactor 48 V ac/dc Coil 275 A 48V 300V
- Schneider Electric LC1G225 Contactor 500 V ac Coil 330 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G115 Contactor 500 V ac Coil 250 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 500 V ac Coil 1.05 kA 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G265 Contactor 500 V ac Coil 385 A 200V ac 1 NO/1 NC, 1kV
