Eaton DILM Contactor, 220V, 240 V Coil, 3-Pole, 300 A, 160 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 250-9752
- Mfr. Part No.:
- 139559 DILM300A-S/22(220-240V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,964.63
(exc. VAT)
€2,416.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,964.63 |
*price indicative
- RS Stock No.:
- 250-9752
- Mfr. Part No.:
- 139559 DILM300A-S/22(220-240V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 300A | |
| Power Rating | 160kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Operational Current Ie | 300A | |
| Maximum Operating Temperature | 60°C | |
| Width | 140mm | |
| Length | 208mm | |
| Depth | 208mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 300A | ||
Power Rating 160kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 220V, 240V | ||
Operational Current Ie 300A | ||
Maximum Operating Temperature 60°C | ||
Width 140mm | ||
Length 208mm | ||
Depth 208mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 220V AC/230V DC Coil Voltage, 1NC Normal State Configuration - 139559 DILM300A-S/22(220-240V50/60HZ)
This contactor plays a vital role in industrial and automation applications by controlling electrical circuits and regulating power to different devices. Designed specifically for motor applications, it enables efficient management of electrical operations, thus enhancing automation processes.
Features & Benefits
• Supports a coil voltage range of 220 to 240V for flexible use
• Offers a power rating of 4.5kW for effective motor control
• Configured as a reversing contactor for varied motor operations
• Features a 3-pole design to handle loads comprehensively
• Utilises screw connections for secure installation
• Efficiently operates with both inductive and non-inductive loads
Applications
• Primarily used for motor control in industrial automation
• Integrated into control circuits for air-conditioning systems
• Employed in various manufacturing processes, such as pumps and conveyors
• Functions effectively in heavy-duty scenarios like lifts and compressors
What type of loads can it handle effectively?
It can manage both inductive and non-inductive loads.
Is it suitable for use in low ambient temperatures?
Yes, it operates efficiently in temperatures as low as -40°C.
How can it be installed?
The contactor features screw connections for easy installation.
Is it compatible with other control devices?
Yes, it can be integrated with various electrical control devices for enhanced functionality.
Related links
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Contactor 240 V Coil 250 A 240 V, 2 NO/2 NC
- Eaton DILM Contactor 3-Pole 240 V 1kV
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILM Contactor 120 V Coil 170 kW
