Eaton DILM Coil for use with DILM250-S, DILM300A-S
- RS Stock No.:
- 257-768
- Mfr. Part No.:
- 274202 DILM250-S-XSP/E(220-240V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€517.33
(exc. VAT)
€636.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.33 |
*price indicative
- RS Stock No.:
- 257-768
- Mfr. Part No.:
- 274202 DILM250-S-XSP/E(220-240V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Coil | |
| For Use With | DILM250-S, DILM300A-S | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA, UL 508, CSA File No.:1017510, UL Category Control No.:NLDX, CE, CSA-C22.2 No. 14-05, UL, UL File No.:E29096, IEC 60947-4-1, CSA Class No.:3211-04, EN 60947-4-1, CSA Std. C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Coil | ||
For Use With DILM250-S, DILM300A-S | ||
Standards/Approvals IEC/EN 60947-4-1, CSA, UL 508, CSA File No.:1017510, UL Category Control No.:NLDX, CE, CSA-C22.2 No. 14-05, UL, UL File No.:E29096, IEC 60947-4-1, CSA Class No.:3211-04, EN 60947-4-1, CSA Std. C22.2 No. 14-05 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil represents a sophisticated solution for enhancing the operational efficiency of your electrical systems. Designed to work seamlessly with DILM250-S and DILM300A-S contactors, this replacement coil ensures reliable performance under varying operational conditions. With its AC operation capability for both 50 Hz and 60 Hz applications, it guarantees compatibility with a wide range of systems. The coil is expertly engineered to withstand demanding environments, making it an ideal choice for industrial applications where precision and reliability are paramount. Additionally, the product's compact dimensions make it easy to integrate into existing setups without significant modifications. Elevate your control systems with this dependable replacement coil, crafted to support high performance and longevity.
Optimised for seamless operation with the DILM series contactors
Engineered to handle both 220V and 240V AC supply voltages
Designed for effective performance in challenging industrial settings
Compact dimensions facilitate easy installation and space efficiency
Rated for robust environmental conditions, ensuring longevity
CE marked, ensuring compliance with international safety standards
Manufactured to meet stringent design verification requirements
Related links
- Eaton DILM Coil for use with DILM400-S, DILM500-S
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
- Eaton DILM Contactor 240 V Coil 300 A 2 NO/2 NC, 400V
- Eaton DILM Contactor 240 V Coil 250 A 240 V, 2 NO/2 NC
- Eaton DILM Contactor 3-Pole 240 V 1kV
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Contactor Coil for use with DILM300A, DILM250
