Eaton DILM Contactor, 220V, 240 V Coil, 3-Pole, 250 A, 170 kW 220V, 240 V, 2 NO/2 NC
- RS Stock No.:
- 251-0017
- Mfr. Part No.:
- 274190 DILM250-S/22(220-240V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,606.01
(exc. VAT)
€1,975.39
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,606.01 |
*price indicative
- RS Stock No.:
- 251-0017
- Mfr. Part No.:
- 274190 DILM250-S/22(220-240V50/60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 250A | |
| Series | DILM | |
| Power Rating | 170kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 250A | |
| Maximum Operating Temperature | 60°C | |
| Length | 208mm | |
| Depth | 208mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 140mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 250A | ||
Series DILM | ||
Power Rating 170kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 220V, 240V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 250A | ||
Maximum Operating Temperature 60°C | ||
Length 208mm | ||
Depth 208mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 140mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 220V Coil Voltage, 2N/O+2NC Normal State Configuration - 274190 DILM250-S/22(220-240V50/60HZ)
Features & Benefits
Applications
What is the recommended installation environment for this product?
Can it be used with auxiliary contact modules?
What is the maximum rating for three-phase motors?
Related links
- Eaton DILM Contactor 240 V Coil 300 A 2 NO/2 NC, 400V
- Eaton DILM Contactor 3-Pole 240 V 1kV
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
- Eaton DILM Coil for use with DILM400-S, DILM500-S
