Eaton DILM Contactor, 230V ac, 350 V ac Coil, 3-Pole, 23 kW
- RS Stock No.:
- 251-0014
- Mfr. Part No.:
- 272441 DILH1400/22(RAW250)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12,556.55
(exc. VAT)
€15,444.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,556.55 |
*price indicative
- RS Stock No.:
- 251-0014
- Mfr. Part No.:
- 272441 DILH1400/22(RAW250)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac, 350V ac | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 23kW | |
| Mount Type | Screw, DIN Rail | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Mains Contactor | |
| Operational Current Ie | 1.8kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 232mm | |
| Standards/Approvals | CSA, VDE 0660, UL, IEC/EN 60947, CCC | |
| Width | 260mm | |
| Length | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac, 350V ac | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 23kW | ||
Mount Type Screw, DIN Rail | ||
Function Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Mains Contactor | ||
Operational Current Ie 1.8kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 232mm | ||
Standards/Approvals CSA, VDE 0660, UL, IEC/EN 60947, CCC | ||
Width 260mm | ||
Length 232mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 350 V ac Coil 23 kW 230V dc, 350 V dc
- Eaton DILM Contactor 500 V ac Coil 23 kW 250V, 500 V
- Eaton DILM Contactor 250 V ac Coil 1.7 kA 48 V, 1kV
- Eaton DILM Contactor 3-Pole 230V dc, 350 V dc
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 4-Pole 690V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 240 V, 230V
