Eaton DILM Contactor, 110V Coil, 3-Pole, 300 kW 110V ac, 120 V ac, 400V
- RS Stock No.:
- 251-0020
- Mfr. Part No.:
- 274198 DILM500-S/22(110-120V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,713.97
(exc. VAT)
€4,568.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,713.97 |
*price indicative
- RS Stock No.:
- 251-0020
- Mfr. Part No.:
- 274198 DILM500-S/22(110-120V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 300kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V ac, 120V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 216mm | |
| Width | 140mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Depth | 216mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 300kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V ac, 120V ac | ||
Maximum Operating Temperature 60°C | ||
Length 216mm | ||
Width 140mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Depth 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILM Contactor 120 V Coil 1.05 kA, 1kV
- Eaton DILM Contactor 120 V Coil 170 kW
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILH600-S/22(110-120V50/60HZ) Contactor 3-Pole 120V ac
- Eaton DILM Contactor 3-Pole 240 V 1kV
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
