Eaton DILM Coil for use with DILM500-S, DILM400-S
- RS Stock No.:
- 256-798
- Mfr. Part No.:
- 274204 DILM500-S-XSP/E(110-120V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€772.39
(exc. VAT)
€950.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.39 |
*price indicative
- RS Stock No.:
- 256-798
- Mfr. Part No.:
- 274204 DILM500-S-XSP/E(110-120V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Coil | |
| For Use With | DILM500-S, DILM400-S | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 508, CSA, IEC 60947-4-1, EN 60947-4-1, UL File No.:E29096, CSA Std. C22.2 No. 14-05, UL, CSA Class No.:3211-04, CE, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, CSA File No.:012528 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Coil | ||
For Use With DILM500-S, DILM400-S | ||
Standards/Approvals IEC/EN 60947-4-1, UL 508, CSA, IEC 60947-4-1, EN 60947-4-1, UL File No.:E29096, CSA Std. C22.2 No. 14-05, UL, CSA Class No.:3211-04, CE, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, CSA File No.:012528 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is designed to deliver reliable performance in a variety of applications. Engineered for AC operation, this replacement coil functions seamlessly at both 110 V (50 Hz) and 120 V (60 Hz), ensuring versatility across different electrical systems. With meticulous attention to specifications, this product meets stringent international standards, providing peace of mind and enhanced safety for users. The coil is designed to be compatible with DILM300, DILM400, and DILM500 series, making it an ideal choice for upgrading or replacing existing coils. Built to withstand extreme operating conditions, this robust unit maintains efficiency in a range of environments, from industrial settings to commercial applications. Experience the seamless integration of performance and durability with this vital component from Eaton.
Designed for seamless AC operation at dual voltage ratings
Compatible with a range of Eaton Moeller contactors for versatile applications
Constructed to withstand ambient temperatures between -40 °C to 60 °C
CE marked and compliant with numerous international standards for safety
Lightweight design ensures easy installation and energy efficiency
Related links
- Eaton DILM Coil for use with DILM400-S, DILM500-S
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 120 V ac, 400V
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
- Eaton DILM Contactor 120 V Coil 170 kW
- Eaton DILM Contactor 120 V Coil 1.05 kA, 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
