Eaton DILM Coil for use with DILM300A-S, DILM250-S
- RS Stock No.:
- 259-391
- Mfr. Part No.:
- 274201 DILM250-S-XSP/E(110-120V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€517.33
(exc. VAT)
€636.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.33 |
*price indicative
- RS Stock No.:
- 259-391
- Mfr. Part No.:
- 274201 DILM250-S-XSP/E(110-120V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Coil | |
| Accessory Type | Coil | |
| For Use With | DILM300A-S, DILM250-S | |
| Standards/Approvals | CE, UL Category Control No.:NLDX, CSA Std. C22.2 No. 14-05, CSA, UL File No.:E29096, IEC 60947-4-1, UL 508, UL, CSA-C22.2 No. 14-05, CSA Class No.:3211-04, EN 60947-4-1, IEC/EN 60947-4-1, CSA File No.:1017510 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Coil | ||
Accessory Type Coil | ||
For Use With DILM300A-S, DILM250-S | ||
Standards/Approvals CE, UL Category Control No.:NLDX, CSA Std. C22.2 No. 14-05, CSA, UL File No.:E29096, IEC 60947-4-1, UL 508, UL, CSA-C22.2 No. 14-05, CSA Class No.:3211-04, EN 60947-4-1, IEC/EN 60947-4-1, CSA File No.:1017510 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton highly efficient replacement coil specifically designed for AC operation at 110 V 50 Hz and 120 V 60 Hz. Tailored for seamless compatibility with Eaton's DILM250-S and DILM300A-S series, this coil ensures robust performance and reliability across various industrial applications. Built to withstand extreme environmental conditions, it operates effectively between -40 °C to 60 °C, making it an ideal choice for diverse operational settings. Its high-quality construction and regulatory compliance guarantee longevity and dependability. As part of Eatons legacy of innovation, this product reflects the highest standards of quality and safety, ensuring your machinery runs efficiently and without interruption.
Designed for use with Eaton's DILM series products
Outstanding performance in harsh climatic conditions
Meets international safety and compliance standards
Supports a wide range of operating temperatures
User-friendly installation and integration within systems
Enhances operational efficiency with reliable functionality
Related links
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILM Contactor 120 V Coil 170 kW
- Eaton DILM Contactor 120 V Coil 1.05 kA, 1kV
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 120 V ac, 400V
- Eaton DILM Coil for use with DILM400-S, DILM500-S
