Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 22 A, 6.5 kW, 1 NO, 400V
- RS Stock No.:
- 251-0304
- Mfr. Part No.:
- 276957 DILMP20(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.57
(exc. VAT)
€85.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.57 |
*price indicative
- RS Stock No.:
- 251-0304
- Mfr. Part No.:
- 276957 DILMP20(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 22A | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Depth | 75mm | |
| Width | 45mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 22A | ||
Series DILM | ||
Power Rating 6.5kW | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Depth 75mm | ||
Width 45mm | ||
Length 75mm | ||
Pole and Throw Configuration 4P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 4-Pole 5.5 kW 24V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 690V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NC, 400V
