Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 3.5 kW, 1N/O
- RS Stock No.:
- 250-9881
- Mfr. Part No.:
- 235904 DILM80(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€413.33
(exc. VAT)
€508.40
(inc. VAT)
Temporarily out of stock - back order for despatch 01-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €413.33 |
**price indicative
- RS Stock No.:
- 250-9881
- Mfr. Part No.:
- 235904 DILM80(24V50HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 220 V ac, 230 V dc | |
Number of Poles | 3 | |
Series | DILM | |
Power Rating | 3.5 kW | |
Function | Reversing | |
Normal State Configuration | 1N/O | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 3.5 kW | ||
Function Reversing | ||
Normal State Configuration 1N/O | ||
Related links
- Eaton DILM Contactor 230 V dc Coil 3.5 kW, 1N/O
- Eaton DILM Contactor 3-Pole 1N/O
- Eaton xStart DILM Contactor 3-Pole 37 kW 400 V ac
- Eaton DILM Contactor 230 V dc Coil 6.5 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 21 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 14 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 11 kW, 1N/O
- Eaton DILM Contactor 3-Pole 1N/O