Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 14 kW, 1 NO, 690V
- RS Stock No.:
- 251-0193
- Mfr. Part No.:
- 276642 DILM7-32(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.59
(exc. VAT)
€91.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.59 |
*price indicative
- RS Stock No.:
- 251-0193
- Mfr. Part No.:
- 276642 DILM7-32(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Length | 117mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Power Rating 14kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Length 117mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
