ABB 1SBL15 Contactor, 24V dc, 60 V dc Coil, 3-Pole, 28 A, 5.5 kW 20V dc, 60 V dc, 4 NO, 690V
- RS Stock No.:
- 253-1908
- Mfr. Part No.:
- 1SBL156005R2110
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.00
(exc. VAT)
€120.54
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €98.00 |
*price indicative
- RS Stock No.:
- 253-1908
- Mfr. Part No.:
- 1SBL156005R2110
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc, 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 28A | |
| Series | 1SBL15 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Depth | 77mm | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc, 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 28A | ||
Series 1SBL15 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Depth 77mm | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL15 Series Contactor, 28A Current Rating , 5.5 kW Power - 1SBL156005R2110
Features & Benefits
• Capable of switching up to 28 A for reliable power distribution
• Push in spring Terminal contactor allows quick and secure connections
Applications
• Ideal for power distribution in automation and control systems
• Suitable for requiring frequent switching operations
• Extensively employed in electrical panels and machinery control
• Utilised in environments with varying voltage and temperature conditions
How does the auxiliary contact improve my control system?
Can this device handle multiple operational cycles?
Related links
- ABB 1SBL15 Contactor 60 V ac/dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL15 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 500 V Coil 28 A 500 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V