ABB 1SBL15 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 28 A, 7.5 kW 20V dc, 60 V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1907
- Mfr. Part No.:
- 1SBL156005R2101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.00
(exc. VAT)
€120.54
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €98.00 |
*price indicative
- RS Stock No.:
- 253-1907
- Mfr. Part No.:
- 1SBL156005R2101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 20V dc, 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 28A | |
| Series | 1SBL15 | |
| Power Rating | 7.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 28A | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Standards/Approvals | IEC 60947-1, UL/CSA, IEC 60947-4-1, IEC 60529, EN 60529 | |
| Depth | 77mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 20V dc, 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 28A | ||
Series 1SBL15 | ||
Power Rating 7.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 28A | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Standards/Approvals IEC 60947-1, UL/CSA, IEC 60947-4-1, IEC 60529, EN 60529 | ||
Depth 77mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL15 Series Contactor, 690V Contact Voltage Rating, 28A Contact Current Rating - 1SBL156005R2101
Features & Benefits
• Rated for up to 28 A accommodating high current loads
• Push in spring terminals simplify installation and maintenance
• Built in surge protection enhances reliability during operation
• Wide control voltage range reduces energy consumption in unstable networks
Applications
• Suitable for switching power circuits up to 28 A
• Ideal for integration in electrical control panels
• Employed in environments with varying voltage conditions
• Utilised in manufacturing and industrial machinery operations
What is the maximum operational temperature for optimal functioning?
What motor power can this control unit handle effectively?
How frequently can this contactor switch under normal operating conditions?
What benefits does the built-in surge protection offer during operation?
Related links
- ABB 1SBL15 Contactor 60 V ac/dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL1 Contactor 60 V dc Coil 4 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL37 Contactor 60 V dc Coil 65 A 60 V dc 690V