ABB 1SBL15 Contactor, 24V ac/dc, 60 V ac/dc Coil, 3-Pole, 28 A, 5.5 kW 20V dc, 60 V dc, 5 NO/2 NC, 690V
- RS Stock No.:
- 253-1903
- Mfr. Part No.:
- 1SBL156001R2122
- Manufacturer:
- ABB
Subtotal (1 unit)*
€69.94
(exc. VAT)
€86.03
(inc. VAT)
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €69.94 |
*price indicative
- RS Stock No.:
- 253-1903
- Mfr. Part No.:
- 1SBL156001R2122
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 28A | |
| Power Rating | 5.5kW | |
| Series | 1SBL15 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 5 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 28A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 28A | ||
Power Rating 5.5kW | ||
Series 1SBL15 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 5 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 28A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL15 Series Contactor, 28A Current Rating , 24 to 60V Coil Voltage - 1SBL156001R2122
Features & Benefits
• Built-in surge protection to ensure safe operations in unstable networks
• Auxiliary contact configuration of 2NO Plus 2NC for diverse control needs
• Rated at 28 A for reliable current handling in industrial settings
• Designed for easy expansion with add on auxiliary contact blocks
Applications
• Applied in automation systems requiring high performance electrical control
• Suitable for switching electrical power circuits in machinery
• Utilised in systems where reliable voltage control is Crucial
What is the significance of the Coil voltage range for this product?
What considerations are there regarding ambient temperature for operation?
What switching frequency can this electrical device handle?
Related links
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V