ABB 1SBL176 Contactor, 24V Coil, 3-Pole, 30 A, 7.5 kW 24V, 4 NO, 690V

Subtotal (1 unit)*

€135.46

(exc. VAT)

€166.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.46

*price indicative

RS Stock No.:
253-1923
Mfr. Part No.:
1SBL176001R3010
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

30A

Series

1SBL176

Power Rating

7.5kW

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Control Unit

Control Circuit Voltage Uc

24V

Operational Current Ie

30A

Maximum Operating Temperature

70°C

Width

45mm

Depth

97mm

Standards/Approvals

EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, UL/CSA, VDE 0110 (Gr. C)

Length

97mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL176 Series Contactor, 24V DC Coil Voltage, 30A Current Rating - 1SBL176001R3010


This contactor is a Compact and efficient electrical control unit Ideal for industrial applications. Designed with three poles, it operates at a voltage of 24 V DC. The dimensions are 97 mm in length, 45 mm in width, and 97 mm in depth, making it suitable for DIN rail mounting. Its power rating allows it to effectively control motors up to 7.5 kW/400 V AC, while also supporting high voltage applications.

Features & Benefits


• Built in auxiliary contact configuration supports additional control needs
• High voltage contactor rated for 690 V ensures robust performance
• Compact design allows for easy installation on a DIN rail
• Supports 30 A contactor specifications for reliable switching
• Energy efficient operation reduces overall panel power consumption

Applications


• Used to control AC motors in industrial machinery
• Suitable for switching power circuits in control panels
• Utilised in automated systems requiring precise motor control
• Ideal for requiring high voltage switching capabilities
• Often deployed in environments with fluctuating voltage levels

What are the operational current ratings for this device?


It has a rated operational current of 30 A for AC-1 and a maximum of 35 A based on thermal conditions as specified.

What are the temperature limits for proper operation?


This contactor operates reliably between -40 °C and +70 °C, making it suitable for diverse environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy