ABB 1SBL176 Contactor, 24V, 60 V Coil, 3-Pole, 30 A, 7.5 kW 20V dc, 60 V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1925
- Mfr. Part No.:
- 1SBL176005R2110
- Manufacturer:
- ABB
Subtotal (1 unit)*
€129.68
(exc. VAT)
€159.51
(inc. VAT)
- Shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €129.68 |
*price indicative
- RS Stock No.:
- 253-1925
- Mfr. Part No.:
- 1SBL176005R2110
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL176 | |
| Power Rating | 7.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Length | 77mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V, 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL176 | ||
Power Rating 7.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Control Unit | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Length 77mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL176 Series Contactor, 30A Current Rating , 7.5kW Power - 1SBL176005R2110
Features & Benefits
• Maximum current rating of 30A for robust applications
• Integrated surge protection enhances reliability in operation
• Easy installation with push in spring terminals reduces setup time
• Compact Block design allows expansion with additional contact Blocks
Applications
• Commonly adopted in electrical panels for switching
• Utilised in machinery where reliable starting and stopping are critical
• Suitable for diverse in mechanical engineering installations
• Employed in power distribution systems for effective circuit management
What type of ambient conditions can this device operate in?
What is the significance of having a built-in auxiliary contact?
Which terminals are featured for connection, and what advantages do they offer?
Can this contactor be easily modified for additional functionality?
Related links
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL34 Contactor 60 V Coil 70 A 60 V dc 690V
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V ac/dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL37 Contactor 60 V dc Coil 65 A 60 V dc 690V