ABB 1SBL17 Contactor, 100V, 250 V Coil, 3-Pole, 30 A, 7.5 kW 100V, 250 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1931
- Mfr. Part No.:
- 1SBL177005R1301
- Manufacturer:
- ABB
Subtotal (1 unit)*
€86.39
(exc. VAT)
€106.26
(inc. VAT)
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €86.39 |
*price indicative
- RS Stock No.:
- 253-1931
- Mfr. Part No.:
- 1SBL177005R1301
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL17 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Operational Current Ie | 30A | |
| Contactor Application | Motors up to 7.5 kW | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL17 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Operational Current Ie 30A | ||
Contactor Application Motors up to 7.5 kW | ||
Control Circuit Voltage Uc 100V, 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Length 77mm | ||
Width 45mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL17 Series Contactor, 690V Contact Voltage Rating, 30A Contact Current Rating - 1SBL177005R1301
Features & Benefits
• Push in spring Terminal connections simplify wiring processes
• Wide Coil voltage range ensures flexible control voltage management
• Built in surge protection to safeguard against electrical spikes
Applications
• Used for switching and control in automation systems
• Effective in power distribution for electrical installations
• Compatible with various industrial operational environments
• Employed in requiring precise control units
What is the significance of the auxiliary contact in this product?
How does this product manage significant control voltage variations?
What mounting options does this product support?
What are the electrical specifications for this product under high temperatures?
Related links
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V