ABB 1SBL23 Contactor, 100V, 250 V Coil, 3-Pole, 45 A, 11 kW 100V, 250 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1946
- Mfr. Part No.:
- 1SBL236001R2311
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.13
(exc. VAT)
€123.16
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €100.13 |
*price indicative
- RS Stock No.:
- 253-1946
- Mfr. Part No.:
- 1SBL236001R2311
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Power Rating | 11kW | |
| Series | 1SBL23 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 111.5mm | |
| Length | 111.5mm | |
| Standards/Approvals | UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Power Rating 11kW | ||
Series 1SBL23 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 100V, 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 111.5mm | ||
Length 111.5mm | ||
Standards/Approvals UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14 | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL23 Series Contactor, 100 to 250V AC Coil Voltage, 45A Current Rating - 1SBL236001R2311
Features & Benefits
• Incorporates built in surge protection for enhanced operational stability
• Includes pre mounted auxiliary contacts to optimise functionality
• Features screw terminals for secure and straightforward connections
• Compact design allows for easy extension with additional auxiliary contact blocks
Applications
• Suitable for HVAC systems requiring reliable switching capabilities
• Often implemented in industrial automation for enhanced control
• Effective for power distribution circuits needing safe operation
What is the maximum voltage this device can handle in its operational circuits?
What features enable easy installation of this electrical control unit?
What are the auxiliary contact configurations provided with this unit?
Can this product withstand extreme environmental conditions?
Related links
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 11 kW 100V 3 NO, 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 4 NO/1 NC, 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 3 NO/1 NC, 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V