ABB 1SBL23 Contactor, 250V, 500 V Coil, 3-Pole, 45 A, 15 kW 500V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-1952
- Mfr. Part No.:
- 1SBL237001R1411
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.08
(exc. VAT)
€108.34
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €88.08 |
*price indicative
- RS Stock No.:
- 253-1952
- Mfr. Part No.:
- 1SBL237001R1411
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Series | 1SBL23 | |
| Power Rating | 15kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-1/60947-4-1 and EN 60947-1/60947-4-1, CSA C22.2 n° 14 | |
| Width | 45mm | |
| Length | 111.5mm | |
| Depth | 111.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Series 1SBL23 | ||
Power Rating 15kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-1/60947-4-1 and EN 60947-1/60947-4-1, CSA C22.2 n° 14 | ||
Width 45mm | ||
Length 111.5mm | ||
Depth 111.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL23 Series Contactor, 250V Coil Voltage, 45A Current Rating - 1SBL237001R1411
Features & Benefits
• Operates across a wide voltage range of 250 to 500 V
• Built in surge protection enhances reliability in unstable networks
• Equipped with pre mounted auxiliary contacts for versatile usage
• Features screw terminals for secure and easy connections
• Designed to reduce energy consumption in control panels
Applications
• Employed in requiring high current switching capabilities
• Utilised in automation systems for reliable power control
• Suitable for integration with additional auxiliary contact blocks
• Commonly found in manufacturing and process control environments
What is the maximum operational current this unit can handle?
How does the built-in surge protection benefit my equipment?
What auxiliary contact configurations are available?
What type of terminals does this contactor utilise?
Related links
- ABB 1SBL23 Contactor 500 V Coil 45 A 3 NO, 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 4 NO, 690V
- ABB 1SBL3 Contactor 500 V Coil 125 A 4 NO, 1kV
- ABB 1SBL2 Contactor 500 V Coil 50 A 3 NO, 690V
- ABB 1SBL40 Contactor 500 V Coil 130 A 3 NO/1 NC, 1kV
- ABB AF09-30-01-14 Contactor 500 V Coil 25 A 3 NO/1 NC
- ABB 1SBL23 Contactor 60 V Coil 45 A 3 NO/1 NC, 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V