ABB 1SBL24 Contactor, 380V, 400 V Coil, 3-Pole, 26 A 400V, 415 V, 3 NO, 690V
- RS Stock No.:
- 253-1962
- Mfr. Part No.:
- 1SBL241022R8510
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-1962
- Mfr. Part No.:
- 1SBL241022R8510
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 380V, 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 26A | |
| Series | 1SBL24 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V, 415V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 1.8A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 90mm | |
| Length | 94mm | |
| Standards/Approvals | EU Directive 2011/65/EU | |
| Width | 54mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 380V, 400V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 26A | ||
Series 1SBL24 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V, 415V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Unit | ||
Operational Current Ie 1.8A | ||
Maximum Operating Temperature 70°C | ||
Depth 90mm | ||
Length 94mm | ||
Standards/Approvals EU Directive 2011/65/EU | ||
Width 54mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB UA26 Series Contactor, 10A Contact Current, 400 to 415V Control Circuit Voltage Uc - 1SBL241022R8510
This contactor is a three-pole device designed for switching capacitor banks and control duties in industrial electrical systems. It operates from AC control supplies at 50/60Hz and is intended for DIN-rail mounting in panels where compact, purpose-built capacitor switching is required.
Features & Benefits
• 3NO main poles for direct switching of capacitor phases
• 1NO auxiliary contact for signalling and interlocks
• Coil rated 400 to 415V for 50/60Hz control circuits
• Supports Peak inrush up to 100x nominal rms current for capacitors
• Operational current 1.8A for low-control-power applications
• Rated main circuit voltage up to 690V allowing high-voltage use
• 1NO auxiliary contact for signalling and interlocks
• Coil rated 400 to 415V for 50/60Hz control circuits
• Supports Peak inrush up to 100x nominal rms current for capacitors
• Operational current 1.8A for low-control-power applications
• Rated main circuit voltage up to 690V allowing high-voltage use
Applications
• Suitable for power factor correction capacitor bank switching
• Ideal for panel-mounted reactive power control units
• Used for automated capacitor bank sequencing in distribution boards
• Can be used for retrofit capacitor control in industrial installations
• Ideal for panel-mounted reactive power control units
• Used for automated capacitor bank sequencing in distribution boards
• Can be used for retrofit capacitor control in industrial installations
What protection devices should be used with it for short-circuit safety?
Select gG fuses sized to the auxiliary and main circuits
recommended protective device values include 1.5 to 1.8A for the control Coil and 10A for auxiliary-circuit gG fuses as listed for coordination.
How does the device cope with high ambient temperatures during operation?
It is specified to operate in free Air up to +70°C at rated control voltage, with performance tables giving reduced permissible capacitor kvar at elevated temperatures.
What mechanical endurance can I expect under normal switching?
Mechanical durability is specified at 10 million operations with electrical durability of 100,000 cycles under the capacitor switching conditions described.
Which Terminal types and connection capacities are provided for installation?
Screw terminals are supplied
main-circuit wiring accepts flexible 0.75 to 4mm² and rigid 1 to 6mm² conductors depending on pole or auxiliary connection.
Related links
- ABB 1SBL37 Contactor 400 V Coil 63 A 400V 3 NO, 690V
- ABB 1SBL18 Contactor 400 V Coil 16 A 400V 3 NO, 690V
- ABB 1SBL2 Contactor 400 V Coil 30 A 380V 3 NO, 690V
- ABB 1SBL41 Contactor 400 V Coil 75 A 380V 3 NO, 690V
- Eaton DILMC65(RDC24) Contactor 400 V Coil 65 A 400V
- ABB 1SBL24 Contactor 3-Pole 3 NO, 690V
- ABB 1SBL24 Contactor 3-Pole 3 NO, 690V
- ABB 1SBL24 Contactor 120 V Coil 4 A 110V 3 NO, 690V