ABB 1SBL41 Contactor, 380V, 400 V Coil, 3-Pole, 75 A 380V, 400 V, 3 NO, 690V
- RS Stock No.:
- 253-2034
- Mfr. Part No.:
- 1SBL411022R8500
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2034
- Mfr. Part No.:
- 1SBL411022R8500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 380V, 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 75A | |
| Series | 1SBL41 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 1.3kA | |
| Control Circuit Voltage Uc | 380V, 400V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 110mm | |
| Width | 70mm | |
| Length | 108mm | |
| Standards/Approvals | VDE 0110, EN 60529, EU Directive 2011/65/EU, IEC 60529, IEC 60947-1, UL/CSA 600, IEC 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 380V, 400V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 75A | ||
Series 1SBL41 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Control Unit | ||
Operational Current Ie 1.3kA | ||
Control Circuit Voltage Uc 380V, 400V | ||
Maximum Operating Temperature 80°C | ||
Depth 110mm | ||
Width 70mm | ||
Length 108mm | ||
Standards/Approvals VDE 0110, EN 60529, EU Directive 2011/65/EU, IEC 60529, IEC 60947-1, UL/CSA 600, IEC 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB UA75 Series Contactor, 380/400V Control Circuit Voltage, 1300A Operational Current Ie - 1SBL411022R8500
This contactor is a three-pole device designed for switching capacitor banks in industrial electrical installations. It operates from an AC control supply around 380 to 400V (50 Hz) or 400 to 415V (60 Hz) and is intended for high‑current capacitor switching where inrush peaks do not exceed 100 times the nominal RMS current. The unit is built for DIN‑rail mounting and is delivered with screw‑type main terminals.
Features & Benefits
• Rated operational current 1300A delivers high‑current switching capability
• Three normally open poles provide dedicated capacitor‑switching contacts
• 690V main‑circuit rating supports medium‑voltage capacitor banks
• Coil consumption and pull‑in values enable predictable control performance
• Mechanical durability of 10 million operations ensures long service life
• Operating temperature range from -40 °C to +70 °C suits varied site conditions
• Three normally open poles provide dedicated capacitor‑switching contacts
• 690V main‑circuit rating supports medium‑voltage capacitor banks
• Coil consumption and pull‑in values enable predictable control performance
• Mechanical durability of 10 million operations ensures long service life
• Operating temperature range from -40 °C to +70 °C suits varied site conditions
Applications
• Suitable for switching low‑inductance capacitor banks in power‑factor correction
• Ideal for industrial motor control rooms requiring intermittent capacitor switching
• Can be used for retrofit capacitor bank panels on DIN‑rail backplates
• Used for centralised capacitor control in commercial electrical distribution
• Ideal for industrial motor control rooms requiring intermittent capacitor switching
• Can be used for retrofit capacitor bank panels on DIN‑rail backplates
• Used for centralised capacitor control in commercial electrical distribution
What connection types are provided for the main circuit?
Main poles use screw terminals capable of flexible cable with crimped end ferrules or rigid conductors sized for heavy currents.
How fast does the contactor operate electrically?
Typical timings range from 8 to 27 MS for contact closing after Coil energisation and 4 to 11 MS for contact opening after Coil release.
What environmental limits apply for storage and operation?
It can be stored between -60 °C and +80 °C
permitted operating ambient temperature ranges vary with control voltage, allowing up to +70 °C for the rated control supply.
What protections or standards relate to insulation and impulse resistance?
The device is rated for 690V operational insulation, with an impulse withstand of 8 kV and tested up to 1 000V for certain standards.
Related links
- ABB 1SBL2 Contactor 400 V Coil 30 A 380V 3 NO, 690V
- ABB 1SBL24 Contactor 400 V Coil 26 A 400V 3 NO, 690V
- ABB 1SBL37 Contactor 400 V Coil 63 A 400V 3 NO, 690V
- ABB 1SBL18 Contactor 400 V Coil 16 A 400V 3 NO, 690V
- Eaton DILMC65(RDC24) Contactor 400 V Coil 65 A 400V
- ABB 1SBL41 Contactor 230 V Coil 75 A 220V 3 NO, 690V
- ABB 1SBL41 Contactor 40 V Coil 75 A 48 V 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V