ABB 1SBL24 Contactor, 110V, 120 V Coil, 3-Pole, 4 A 110V, 120 V, 3 NO, 690V
- RS Stock No.:
- 258-9503
- Mfr. Part No.:
- 1SBL241024R8410
- Manufacturer:
- ABB
Subtotal (1 unit)*
€180.53
(exc. VAT)
€222.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.53 |
*price indicative
- RS Stock No.:
- 258-9503
- Mfr. Part No.:
- 1SBL241024R8410
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL24 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V, 120V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU Directive 2011/65/EU RoHS Status | |
| Depth | 126.3mm | |
| Length | 120mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL24 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V, 120V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU Directive 2011/65/EU RoHS Status | ||
Depth 126.3mm | ||
Length 120mm | ||
Width 54mm | ||
- COO (Country of Origin):
- BG
1SBL241024R8410
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. UA contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB 1SBL24 Contactor 120 V Coil 6 A 110V 690V
- ABB 1SBL35 Contactor 120 V Coil 3 NO, 690V
- ABB 1SBL37 Contactor 120 V Coil 3 NO, 690V
- ABB 1SBL41 Contactor 120 V Coil 4 A 3 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- ABB 1SBL24 Contactor 440 V Coil 4 A 415V 3 NO, 690V
- ABB 1SBL24 Contactor 400 V Coil 26 A 400V 3 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V