ABB 1SBL2 Contactor, 130V, 48 V Coil, 3-Pole, 50 A, 22 kW 130V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-1980
- Mfr. Part No.:
- 1SBL297001R1211
- Manufacturer:
- ABB
Subtotal (1 unit)*
€176.87
(exc. VAT)
€217.55
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €176.87 |
*price indicative
- RS Stock No.:
- 253-1980
- Mfr. Part No.:
- 1SBL297001R1211
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | 1SBL2 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1/60947-4-1 and EN 60947-1/60947-4-1, UL 508 | |
| Length | 111.5mm | |
| Width | 45mm | |
| Depth | 111.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series 1SBL2 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1/60947-4-1 and EN 60947-1/60947-4-1, UL 508 | ||
Length 111.5mm | ||
Width 45mm | ||
Depth 111.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 50A Current Rating , 690V Contact Voltage - 1SBL297001R1211
Features & Benefits
• 50A contactor rating allows for robust performance in demanding applications
• Auxiliary contacts enable additional functionalities for controlling multiple circuits
• 22 kW power rating supports substantial motor loads without compromise
Applications
• Ideal for power distribution in electrical installations
• Suitable for use in high temperature environments
• Effective in requiring Compact contactor solutions
What type of connections does this product support?
How does this product manage variations in control voltage?
What are the maximum operational frequencies for this contactor?
Related links
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 300 A 4 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V