ABB 1SBL2 Contactor, 130V, 48 V Coil, 3-Pole, 50 A, 18.5 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 258-9508
- Mfr. Part No.:
- 1SBL276001R2200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€201.18
(exc. VAT)
€247.45
(inc. VAT)
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | €201.18 |
*price indicative
- RS Stock No.:
- 258-9508
- Mfr. Part No.:
- 1SBL276001R2200
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 18.5kW | |
| Series | 1SBL2 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14 | |
| Width | 45mm | |
| Length | 86mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 18.5kW | ||
Series 1SBL2 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 130V, 48V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14 | ||
Width 45mm | ||
Length 86mm | ||
Depth 86mm | ||
- COO (Country of Origin):
- FR
1SBL276001R2200
Related links
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 300 A 4 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 4 NO/1 NC, 690V