ABB 1SBL2 Contactor, 130V, 48 V Coil, 3-Pole, 50 A, 22 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 253-1985
- Mfr. Part No.:
- 1SBL297005R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€214.98
(exc. VAT)
€264.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.98 |
*price indicative
- RS Stock No.:
- 253-1985
- Mfr. Part No.:
- 1SBL297005R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | 1SBL2 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Length | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series 1SBL2 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Length 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 50A Current Rating , 690V Contact Voltage - 1SBL297005R1200
This contactor is a versatile control unit designed for use in automation and electrical systems. Featuring a Compact DIN rail mountable design, it has dimensions of 86mm in length, 45mm in width, and 86mm in depth. With a Coil voltage range of 48 to 130V and a power rating of up to 22kW, this 3-pole contactor is well-suited for various applications requiring robust performance and reliability. It is capable of controlling motors up to 18.5kW at 400V AC.
Features & Benefits
• Wide Coil voltage range enhances compatibility with various systems
• 50A contactor rating allows for significant power handling
• Surge protection integrated for added safety in operation
• Push in spring Terminal design simplifies installation and maintenance
• Efficiently manages voltage variations improving energy consumption
• 50A contactor rating allows for significant power handling
• Surge protection integrated for added safety in operation
• Push in spring Terminal design simplifies installation and maintenance
• Efficiently manages voltage variations improving energy consumption
Applications
• Used for controlling motors in industrial machinery
• Suitable for integration in control panels and automation systems
• Ideal for environments with varying voltage conditions
• Utilised in systems requiring reliable performance under high temperatures
• Suitable for integration in control panels and automation systems
• Ideal for environments with varying voltage conditions
• Utilised in systems requiring reliable performance under high temperatures
What is the operating temperature range for this device?
The ambient temperature range for operation is from -40°C to +70°C, allowing for diverse environmental conditions.
How does the Coil voltage affect the contactor's performance?
The Coil voltage range of 48 to 130V enables the contactor to function effectively across various voltage levels, accommodating fluctuations and reducing energy costs.
What type of terminals does this device feature for connecting wires?
It incorporates push-in spring terminals, ensuring a secure connection while simplifying the installation process.
Can this contactor be expanded with additional components?
Yes, it has a block-type design that allows for easy expansion with auxiliary contact blocks and accessories as needed.
Related links
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 4 NO/1 NC, 690V
- ABB 1SBL2 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 300 A 4 NO, 690V
- ABB 1SBL27 Contactor 48 V Coil 50 A 48 V 690V