ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 22 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 253-1986
- Mfr. Part No.:
- 1SBL297005R1300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€214.98
(exc. VAT)
€264.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.98 |
*price indicative
- RS Stock No.:
- 253-1986
- Mfr. Part No.:
- 1SBL297005R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 1SBL2 | |
| Power Rating | 22kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Standards/Approvals | UL/CSA, IEC 60947-4-1 | |
| Length | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 1SBL2 | ||
Power Rating 22kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Standards/Approvals UL/CSA, IEC 60947-4-1 | ||
Length 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 100 to 250V AC Coil Voltage, 50A Current Rating - 1SBL297005R1300
This is a high-performance 3-pole contactor designed for controlling electrical motors and power circuits. Capable of handling a voltage rating of up to 690V, it operates within a Coil voltage range of 100 to 250 V ac. With dimensions of 86mm in length, 45mm in width, and 86mm in depth, this contactor is built for easy installation on DIN rails.
Features & Benefits
• Rated for 50A operation suitable for various applications
• Push in spring terminals simplify the wiring process
• Compact design facilitates easy integration in control panels
• Built in surge protection enhances operational safety
• Can be expanded with additional auxiliary contact blocks
• Push in spring terminals simplify the wiring process
• Compact design facilitates easy integration in control panels
• Built in surge protection enhances operational safety
• Can be expanded with additional auxiliary contact blocks
Applications
• Used for controlling motors and power circuits in industrial settings
• Ideal for requiring reliable operation in unstable networks
• Suitable for switching operations in automation and control systems
• Ideal for requiring reliable operation in unstable networks
• Suitable for switching operations in automation and control systems
How do the push-in spring terminals affect the installation process?
These terminals facilitate quick and secure connections, reducing installation time and making it easier to manage complex wiring setups.
What is the significance of the rated insulation voltage?
The rated insulation voltage of 6 kV indicates the robustness of the contactor, ensuring effective isolation between the circuit and the environment, which is Crucial for safety during operation.
How does temperature tolerance impact operational reliability?
With a tolerance range of -40 to +70°C, this contactor is reliable in extreme conditions, making it suitable for use in diverse industrial environments where temperature fluctuations are common.
Related links
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V