ABB 1SBL35 Contactor, 3-Pole, 50 A, 22 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 253-1997
- Mfr. Part No.:
- 1SBL357001R6900
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-1997
- Mfr. Part No.:
- 1SBL357001R6900
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 1SBL35 | |
| Power Rating | 22kW | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508, TR CU 001/2011 | |
| Length | 108mm | |
| Width | 70mm | |
| Depth | 110mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 1SBL35 | ||
Power Rating 22kW | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508, TR CU 001/2011 | ||
Length 108mm | ||
Width 70mm | ||
Depth 110mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB AF50 Series Contactor, 100A Operational Current, 22kW Power Rating - 1SBL357001R6900
This contactor is a three-pole switching device designed to control 3-phase motors and general power circuits up to 690 V. It accepts a wide control-voltage window on AC 50/60 Hz or DC supplies, allowing the same unit to be used across varying supply conditions and in installations subject to voltage dips or brief interruptions.
Features & Benefits
• 100A rated current delivers high-load switching capacity
• 22 kW AC-3 power rating supports medium-power motors
• 48 to 130V control range permits wide Coil supply compatibility
• 3NO main contact arrangement enables straightforward motor starters
• Screw terminals allow secure connections for conductors
• Can tolerate short control-voltage interruptions, improving uptime
• 22 kW AC-3 power rating supports medium-power motors
• 48 to 130V control range permits wide Coil supply compatibility
• 3NO main contact arrangement enables straightforward motor starters
• Screw terminals allow secure connections for conductors
• Can tolerate short control-voltage interruptions, improving uptime
Applications
• Suitable for switching 3-phase motor starters in industrial panels
• Ideal for bypass and capacitor switching in power circuits
• Used for lighting and DC power circuit control in traction systems
• Can be used for retrofit replacement of like-for-like contactors
• Ideal for bypass and capacitor switching in power circuits
• Used for lighting and DC power circuit control in traction systems
• Can be used for retrofit replacement of like-for-like contactors
What ambient temperatures can it operate within when fitted with an overload relay?
When mounted close to a thermal overload relay it is specified for operation between -25 °C and +55 °C.
What insulation and impulse withstand levels does it meet for industrial environments?
It is rated for 1000V insulation (per IEC/EN) with an 8 kV impulse withstand voltage.
How does the Coil consumption affect control wiring design?
Holding consumption is low at 2.8 V·A while pull-in requirement is 210 V·A at maximum rated control voltage, which should be considered when sising control transformers and protection.
What mechanical and electrical switching duties are supported?
Electrical switching frequency allows up to 300 cycles/hour for AC-1 and AC-3 duties with a mechanical switching endurance of 300 cycles/hour.
Related links
- ABB 1SBL35 Contactor 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL35 Contactor 100 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 3 NO, 690V
- ABB 1SBL27 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL37 Contactor 65 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V