ABB 1SBL2 Contactor, 130V, 48 V Coil, 3-Pole, 50 A, 18.5 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 253-1973
- Mfr. Part No.:
- 1SBL277005R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€172.96
(exc. VAT)
€212.74
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €172.96 |
*price indicative
- RS Stock No.:
- 253-1973
- Mfr. Part No.:
- 1SBL277005R1200
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 1SBL2 | |
| Power Rating | 18.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Standards/Approvals | EN 60529, IEC 60947-1 | |
| Length | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 1SBL2 | ||
Power Rating 18.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Standards/Approvals EN 60529, IEC 60947-1 | ||
Length 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 50A Current Rating , 18.5 kW Power - 1SBL277005R1200
Features & Benefits
• Rated for continuous operation with a 50A capacity
• Compact design allows for seamless integration on DIN rails
• Built in surge protection ensures durability in unstable networks
• Zero auxiliary contacts simplify design and reduce complexity
Applications
• Suitable for power circuit switching in machinery
• Employed in control panels to manage system operations
• Ideal for automation systems requiring precise control
• Utilised in high voltage for industrial settings
How does the wide control voltage range benefit operational efficiency?
What is the significance of having no auxiliary contacts?
How does the surge protection feature enhance reliability?
In what environmental conditions can this contactor operate effectively?
Related links
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 4 NO/1 NC, 690V
- ABB 1SBL2 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 300 A 4 NO, 690V