ABB 1SBL3 Contactor, 130V, 48 V Coil, 3-Pole, 125 A, 45 kW 130V, 48 V, 3 NO, 1kV
- RS Stock No.:
- 253-2024
- Mfr. Part No.:
- 1SBL397001R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€553.51
(exc. VAT)
€680.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.51 |
*price indicative
- RS Stock No.:
- 253-2024
- Mfr. Part No.:
- 1SBL397001R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Power Rating | 45kW | |
| Series | 1SBL3 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Length | 116mm | |
| Depth | 116mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Power Rating 45kW | ||
Series 1SBL3 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Unit | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Length 116mm | ||
Depth 116mm | ||
Width 70mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL3 Series Contactor, 1000V Contact Voltage Rating, 125A Contact Current Rating - 1SBL397001R1200
This contactor is a 3-pole electrical device designed for high voltage applications, offering robust control capabilities in various industrial settings. With a Coil voltage range of 48 to 130 V, it suits both AC and DC environments. The dimensions of this screw Terminal contactor are a length of 116mm, width of 70mm, and depth of 116mm, making it Ideal for mounting on DIN rails.
Features & Benefits
• Manages power circuits up to 125 A for heavy loads
• Suitable for motor control up to 45 kW at 400 V AC
• Built in surge protection for enhanced reliability
• Wide control voltage range reduces energy consumption
• Compact Block design allows for easy expansion with accessories
• Designed for stable performance in varied environments
• Suitable for motor control up to 45 kW at 400 V AC
• Built in surge protection for enhanced reliability
• Wide control voltage range reduces energy consumption
• Compact Block design allows for easy expansion with accessories
• Designed for stable performance in varied environments
Applications
• Used for controlling motors in manufacturing processes
• Ideal for power switching in high voltage environments
• Commonly employed in industrial automation systems
• Suitable for machinery requiring precise control units
• Ideal for power switching in high voltage environments
• Commonly employed in industrial automation systems
• Suitable for machinery requiring precise control units
What is the significance of the electrical ratings for operational efficiency?
The device is rated for a maximum operational voltage of 1000 V and current of 125 A, which enables efficient management of high power loads, enhancing overall system reliability.
How does the surge protection feature benefit operational stability?
The built-in surge protection helps safeguard against voltage spikes, ensuring consistent operation and reducing the risk of damage to connected equipment.
In what conditions can this contactor operate effectively?
Designed to function in ambient temperatures from -40°C to +70°C, making it suitable for diverse industrial climates, including extreme temperatures.
Related links
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 105 A 3 NO, 690V
- ABB 1SBL3 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 45 kW 130V 2 NO/2 NC, 10kV
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- Schneider Electric TeSys G Contactor 48 V Coil 700 48 V 1kV ac