ABB 1SBL3 Contactor, 130V, 48 V Coil, 4-Pole, 45 kW 130V, 48 V, 2 NO/2 NC, 10kV
- RS Stock No.:
- 258-9567
- Mfr. Part No.:
- 1SBL397501R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€639.61
(exc. VAT)
€786.72
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.61 |
*price indicative
- RS Stock No.:
- 258-9567
- Mfr. Part No.:
- 1SBL397501R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 10kV | |
| Series | 1SBL3 | |
| Power Rating | 45kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Motors up to 11 kW | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL/CSA | |
| Depth | 116mm | |
| Length | 125.5mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 4 | ||
Contact Voltage 10kV | ||
Series 1SBL3 | ||
Power Rating 45kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 125A | ||
Contactor Application Motors up to 11 kW | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL/CSA | ||
Depth 116mm | ||
Length 125.5mm | ||
Width 90mm | ||
- COO (Country of Origin):
- FR
1SBL397501R1200
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 105 A 3 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL23 Contactor 48 V Coil 45 A 48 V 690V