ABB 1SBL3 Contactor, 130V, 48 V Coil, 4-Pole, 125 A, 45 kW 130V, 48 V, 4 NO, 1kV
- RS Stock No.:
- 253-2028
- Mfr. Part No.:
- 1SBL397201R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€600.94
(exc. VAT)
€739.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €600.94 |
*price indicative
- RS Stock No.:
- 253-2028
- Mfr. Part No.:
- 1SBL397201R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Series | 1SBL3 | |
| Power Rating | 45kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Maximum Operating Temperature | 70°C | |
| Length | 116mm | |
| Standards/Approvals | UL/CSA, IEC 60947-4-1 | |
| Width | 90mm | |
| Depth | 116mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Series 1SBL3 | ||
Power Rating 45kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 130V, 48V | ||
Maximum Operating Temperature 70°C | ||
Length 116mm | ||
Standards/Approvals UL/CSA, IEC 60947-4-1 | ||
Width 90mm | ||
Depth 116mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB 1SBL3 Series Contactor, 48-130V Coil Voltage, 125A Current Rating - 1SBL397201R1200
This contactor is a highly efficient control unit designed to manage electrical motors with precision. This model features a robust 4-pole design, ensuring high performance in power control applications. With dimensions of 116mm length, 90mm width, and a depth of 116mm, it can be easily mounted on standard DIN rails for convenience in industrial settings.
Features & Benefits
• Operates with a Coil voltage range of 48 to 130 V for versatility
• Handles up to 125 A contact current enabling substantial load control
• Designed for a contact voltage rating of 1000 V supporting higher voltage applications
• Capable of managing motors with a power rating of 45 kW for significant energy efficiency
• Incorporates built in surge protection for enhanced operational safety
• Features screw Terminal type for secure and reliable connections
• Handles up to 125 A contact current enabling substantial load control
• Designed for a contact voltage rating of 1000 V supporting higher voltage applications
• Capable of managing motors with a power rating of 45 kW for significant energy efficiency
• Incorporates built in surge protection for enhanced operational safety
• Features screw Terminal type for secure and reliable connections
Applications
• Used for motor control in industrial machinery
• Ideal for switching power circuits in automated systems
• Employed in control panels where space efficiency is Crucial
• Suitable for high voltage in various sectors
• Compatible with auxiliary contact blocks for expanded control options
• Ideal for switching power circuits in automated systems
• Employed in control panels where space efficiency is Crucial
• Suitable for high voltage in various sectors
• Compatible with auxiliary contact blocks for expanded control options
What is the significance of the control voltage range in this product?
The wide control voltage range of 48 to 130 V allows it to accommodate fluctuations in control circuits, making it suitable for unstable networks while optimising energy consumption.
How does the maximum operating temperature affect usability?
The maximum operating temperature of +70°C ensures reliability in demanding environments, preventing overheating during prolonged use and maintaining performance integrity.
Can this product integrate with additional components?
Yes, it can be easily expanded with add-on auxiliary contact blocks and a variety of accessories, allowing for customised solutions tailored to specific operational needs.
What type of terminals does this unit have, and why is that important?
This contactor features screw-type terminals, which provide strong mechanical connections, ensuring safety and reliability in electrical installations, especially in high current applications.
Related links
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 45 kW 130V 2 NO/2 NC, 10kV
- ABB 1SBL3 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 105 A 3 NO, 690V
- ABB 1SBL3 Contactor 500 V Coil 125 A 4 NO, 1kV
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV