ABB 1SBL41 Contactor, 220V, 230 V Coil, 3-Pole, 75 A 220V, 230 V, 3 NO, 690V
- RS Stock No.:
- 253-2033
- Mfr. Part No.:
- 1SBL411022R8000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€427.87
(exc. VAT)
€526.28
(inc. VAT)
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €427.87 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€154.57
(exc. VAT)
€190.12
(inc. VAT)
- RS Stock No.:
- 253-2033
- Mfr. Part No.:
- 1SBL411022R8000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 75A | |
| Series | 1SBL41 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V, 230V | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110mm | |
| Length | 108mm | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, UL/CSA, VDE 0110 | |
| Width | 70mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 75A | ||
Series 1SBL41 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V, 230V | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 110mm | ||
Length 108mm | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, UL/CSA, VDE 0110 | ||
Width 70mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB UA75 Series Contactor, 220/230VAc Control Circuit Voltage, 690V Contact Voltage - 1SBL411022R8000
Features & Benefits
• 220 to 230VAc Coil reduces control-voltage inventory
• Rated for up to 690V main circuit for high-voltage applications
• Accepts Peak inrush up to 100x nominal current for capacitor banks
• Mechanical endurance of 10,000,000 operations supports long service life
• Operating ambient range −40 to 70°C suits varied site climates
Applications
• Used for controlling capacitor banks in industrial distribution panels
• Ideal for retrofit DIN-rail installations in motor control centres
• can be used with systems requiring screw-terminal power connections
What type of terminals are provided for the main conductors?
How quickly does it respond when energised or de-energised?
What electrical durability can be expected when used with discharged capacitors?
What protection and insulation ratings apply to the unit?
Which control frequencies are supported for the coil?
Related links
- ABB 1SBL41 Contactor 240 V Coil 230 V 690V
- ABB 1SBL41 Contactor 230 V Coil 100 A 220V 3 NO, 1kV
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V
- ABB 1SBL41 Contactor 400 V Coil 75 A 380V 3 NO, 690V
- ABB 1SBL41 Contactor 40 V Coil 75 A 48 V 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
