ABB 1SBL41 Contactor, 220V, 230 V Coil, 3-Pole, 100 A 220V, 230 V, 3 NO, 1kV
- RS Stock No.:
- 253-2035
- Mfr. Part No.:
- 1SBL411025R8000
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2035
- Mfr. Part No.:
- 1SBL411025R8000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Series | 1SBL41 | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 220V, 230V | |
| Operational Current Ie | 120A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 132mm | |
| Standards/Approvals | EU Directive 2011/65/EU RoHS Status | |
| Length | 108mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Series 1SBL41 | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 220V, 230V | ||
Operational Current Ie 120A | ||
Maximum Operating Temperature 70°C | ||
Depth 132mm | ||
Standards/Approvals EU Directive 2011/65/EU RoHS Status | ||
Length 108mm | ||
Width 70mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- BG
ABB GA75 Series Contactor, 125A Contact Current, 220 to 230V Control Circuit Voltage - 1SBL411025R8000
This contactor is a DC switching device designed for industrial control applications where reliable opening and closing of DC circuits is required. It operates with an AC control Coil and is configured as a three-pole, single-pole connection device with three normally open contacts. The unit is intended for integration into power control assemblies and offers robust electrical switching capability for medium to high DC voltages up to 1000 V.
Features & Benefits
• Rated for continuous DC switching at 125A providing high-current handling
• AC Coil rated 220 to 230V enabling standard mains control
• Screw terminals support heavy conductors for secure connections
• Arc chutes with permanent magnets reduce DC breaking stress
• Mechanical endurance of 10 million cycles for long service life
• AC Coil rated 220 to 230V enabling standard mains control
• Screw terminals support heavy conductors for secure connections
• Arc chutes with permanent magnets reduce DC breaking stress
• Mechanical endurance of 10 million cycles for long service life
Applications
• Suitable for DC power distribution switching in industrial plants
• Ideal for traction or battery system switching solutions
• Used for control of DC motors and large resistive loads
• Can be used in renewable energy storage and inverter protection
• Ideal for traction or battery system switching solutions
• Used for control of DC motors and large resistive loads
• Can be used in renewable energy storage and inverter protection
What Terminal types are provided for main connections?
Main poles use screw terminals with M6 screws and a 13x10mm connector option for reliable conductor clamping and high-current capacity.
How does Coil consumption affect control panel design?
Pull-in and holding values vary by frequency
pull-in around 180 to 190 V·A and holding approximately 18 to 21 V·A, which informs relay or driver sising and thermal loading in the control supply.
What environmental limits should be observed during installation?
Operate between −40 °C and +70 °C at nominal control voltage, with storage down to −60 °C and permitted altitude up to 3000 m
these conditions influence placement and enclosure selection.
How quickly does it switch under normal conditions?
Typical operate times are 8 to 27 MS to close and 4 to 11 MS to open, which assists coordination with protection devices and timing-sensitive control schemes.
Related links
- ABB 1SBL41 Contactor 230 V Coil 75 A 220V 3 NO, 690V
- ABB 1SBL41 Contactor 240 V Coil 230 V 690V
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V
- ABB 1SBL41 Contactor 260 V Coil 1.3 kA 240V 3 NO, 1kV
- Schneider Electric TeSys F Contactor 230 V ac/dc Coil 400 A 3 NO, 1kV ac
- ABB 1SBL18 Contactor 230 V Coil 16 A 220V 4 NO, 690V
- ABB 1SBL2 Contactor 230 V Coil 30 A 220V 4 NO, 690V
- ABB 1SBL41 Contactor 120 V Coil 4 A 110V 1kV