ABB 1SBL41 Contactor, 20V dc, 60 V dc Coil, 4-Pole, 125 A, 40 kW 60V dc, 4 NO, 690V
- RS Stock No.:
- 253-2043
- Mfr. Part No.:
- 1SBL417201R7200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€632.94
(exc. VAT)
€778.52
(inc. VAT)
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €632.94 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€121.92
(exc. VAT)
€149.96
(inc. VAT)
- RS Stock No.:
- 253-2043
- Mfr. Part No.:
- 1SBL417201R7200
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Power Rating | 40kW | |
| Series | 1SBL41 | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 92mm | |
| Depth | 110mm | |
| Length | 120mm | |
| Standards/Approvals | CSA C22-2 no14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Power Rating 40kW | ||
Series 1SBL41 | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 60V dc | ||
Maximum Operating Temperature 70°C | ||
Width 92mm | ||
Depth 110mm | ||
Length 120mm | ||
Standards/Approvals CSA C22-2 no14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508 | ||
- COO (Country of Origin):
- BG
ABB 1SBL41 Series Contactor, 20 to 60V DC Coil Voltage, 125A Current Rating - 1SBL417201R7200
Features & Benefits
Applications
What is the significance of the 4NO configuration in this device?
How does the temperature rating affect the performance of this unit?
What are the advantages of using screw terminals?
Related links
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB 1SBL3 Contactor 60 V dc Coil 22 kW 60V dc 690V
- ABB 1SBL1 Contactor 60 V dc Coil 25 A 2 NO/2 NC, 690V
- ABB 1SBL2 Contactor 60 V dc Coil 45 A 3 NO, 690V
- ABB AF80 Contactor 60 V dc Coil 125 A 3 NO, 690V ac
- ABB 1SBL41 Contactor 32 V Coil 40 kW 32V 690V
- ABB 1SBL41 Contactor 264 V Coil 4 A 264 V 690V
