ABB 1SBL1 Contactor, 100V, 250 V Coil, 4-Pole, 150 A, 5.5 kW 100V, 250 V, 4 NO, 690V
- RS Stock No.:
- 258-9478
- Mfr. Part No.:
- 1SBL136261R2300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.92
(exc. VAT)
€149.96
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €121.92 |
*price indicative
- RS Stock No.:
- 258-9478
- Mfr. Part No.:
- 1SBL136261R2300
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 150A | |
| Series | 1SBL1 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 35A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Length | 86mm | |
| Standards/Approvals | CSA C22.2 No. 60947-4-1, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 150A | ||
Series 1SBL1 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 35A | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Length 86mm | ||
Standards/Approvals CSA C22.2 No. 60947-4-1, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
1SBL136261R2300
Related links
- ABB 1SBL1 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL35 Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL15 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL3 Contactor 250 V Coil 70 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V