ABB 1SBL41 Contactor, 17V, 32 V Coil, 4-Pole, 40 kW 32V, 4 NO, 690V
- RS Stock No.:
- 259-6020
- Mfr. Part No.:
- 1SBL419261R5100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€647.90
(exc. VAT)
€796.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.90 |
*price indicative
- RS Stock No.:
- 259-6020
- Mfr. Part No.:
- 1SBL419261R5100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Series | 1SBL41 | |
| Power Rating | 40kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 32V | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 119.5mm | |
| Length | 110mm | |
| Width | 108mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Series 1SBL41 | ||
Power Rating 40kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 32V | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 55°C | ||
Depth 119.5mm | ||
Length 110mm | ||
Width 108mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- FR
1SBL419261R5100
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAE contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB 1SBL32 Contactor 32 V Coil 4 A 3 NO, 690V
- ABB 1SBL41 Contactor 264 V Coil 4 A 264 V 690V
- ABB 1SBL41 Contactor 60 V dc Coil 125 A 4 NO, 690V
- ABB 1SBL24 Contactor 32 V Coil 45 A 17V 4 NO, 690V
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL24 Contactor 32 V Coil 4 A 32 V 690V
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB TNL44E 17-32V DC Contactor Relay 32 V Coil 4 A 17V 4 NO/4 NC, 690V