ABB GJL121 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 4 kW 415V, 3 NO/1 NC, 690V

Image representative of range

Subtotal (1 pack of 10 units)*

€354.17

(exc. VAT)

€435.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€354.17€35.417

*price indicative

RS Stock No.:
253-4729
Mfr. Part No.:
GJL1211003R8015
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

380, 415, 380, 415V

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL121

Power Rating

4kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Flat-Pin

Control Circuit Voltage Uc

415V

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Contactor Application

Control Unit

Maximum Operating Temperature

55°C

Width

52.5mm

Length

46.7mm

Depth

46.7mm

Standards/Approvals

UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 3 Poles, 20A Current Rating - GJL1211003R8015


This contactor is a reliable control unit designed to manage electrical circuits with precision. It features a 3 pole configuration, Ideal for both industrial and commercial applications. With a power rating of 4 kW and a contact voltage rating of 690 V, it is built to handle significant loads. The dimensions of this device are 46.7mm in length, 52.5mm in width, and 46.7mm in depth. It operates effectively within a Coil voltage range of 380 to 415 V AC and can function in temperatures ranging from -25 to +55°C.

Features & Benefits


• 3 pole configuration optimises circuit management
• 20 A contactor safely handles substantial current loads
• Suitable for control unit applications to Streamline operations
• DIN rail mount design simplifies installation and maintenance
• 1 NC auxiliary contact configuration enhances functionality
• Wide temperature range ensures versatility and reliability

Applications


• Used for automation processes to enhance efficiency
• Employed in electrical panels for circuit control
• Utilised in machinery for reliable operation
• Suitable for HVAC systems to regulate electrical supply

What is the maximum current rating this device can support?


It has a maximum contact current rating of 20 A, allowing it to manage substantial electrical loads effectively.

How versatile is this contactor in terms of operational temperature?


It can operate efficiently between -25 and +55°C, making it suitable for diverse environments.

What type of mounting is compatible with this contactor?


This device is designed for DIN rail mounting, which facilitates easy installation in various settings.

What is the advantage of having auxiliary contacts with this device?


The inclusion of 1 NC auxiliary contact allows for additional control functionalities, enhancing its overall utility in various applications.

What is the significance of the Coil voltage range for this control unit?


A Coil voltage range of 380 to 415 V AC ensures compatibility with standard electrical systems, providing flexibility for different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy