ABB GJL121 Contactor, 380V ac, 415 V ac Coil, 3-Pole, 20 A, 4 kW 415V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4745
- Mfr. Part No.:
- GJL1211901R8015
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€468.67
(exc. VAT)
€576.46
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €468.67 | €93.734 |
*price indicative
- RS Stock No.:
- 253-4745
- Mfr. Part No.:
- GJL1211901R8015
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 380V ac, 415V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 415V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1 | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 380V ac, 415V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 415V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1 | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 380-415V AC Coil Voltage, 20A Current Rating - GJL1211901R8015
Features & Benefits
• Supports a maximum contact voltage of 690 V
• Rated for a contact current of up to 20 A
• Features a 3NO 1NC normal state configuration for versatile control
• Includes an auxiliary contact configuration to enhance functionality
Applications
• Suitable for automation tasks requiring reliable switching
• Used in control panels for effective electrical management
• Effective in various mechanical that require precise voltage control
What is the operational temperature range for this contactor?
How does this contactor improve efficiency in electrical systems?
What type of mounting does this device support?
Related links
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V