ABB GJL121 Contactor, 110V, 125 V Coil, 3-Pole, 20 A, 4 kW 110V, 125 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4784
- Mfr. Part No.:
- GJL1213901R0014
- Manufacturer:
- ABB
Subtotal (1 unit)*
€91.45
(exc. VAT)
€112.48
(inc. VAT)
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €91.45 |
*price indicative
- RS Stock No.:
- 253-4784
- Mfr. Part No.:
- GJL1213901R0014
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 110V, 125V | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 110V, 125V | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1213901R0014
Features and Benefits:
• 20 A operational current supports 4 kW power loads
• 110V or 125V Coil voltages allow flexible control integration
• 3NO1NC auxiliary contact provides monitoring and interlock capability
• Screw terminals ensure secure electrical connections
• DIN-rail and wall mounting offer versatile installation options
Applications
• Ideal for control panels requiring auxiliary feedback contacts
• Used with 4 kW industrial drives and small motor
• Can be used in building services distribution and switching racks
• Suitable for automation systems requiring IEC 60947-compliant contactors
What environmental temperature range can it tolerate?
How many auxiliary contacts are provided and what is their configuration?
What mounting methods are supported for panel integration?
Which standards and approvals does it conform to for electrical switchgear?
Related links
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 4 NO, 690V
- ABB GJL131 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V