ABB GJL121 Contactor, 17V, 32 V, 17 V, 32 V Coil, 3-Pole, 20 A, 4 kW 17V, 32 V, 17 V, 32 V, 4 NO, 690V
- RS Stock No.:
- 253-4764
- Mfr. Part No.:
- GJL1213001R5101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€331.17
(exc. VAT)
€407.34
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €331.17 | €33.117 |
*price indicative
- RS Stock No.:
- 253-4764
- Mfr. Part No.:
- GJL1213001R5101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V, 17V, 32V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 17V, 32V, 17V, 32V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V, 17V, 32V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 17V, 32V, 17V, 32V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1213001R5101
Features and Benefits:
• 690V rated contact voltage for high-voltage circuit compatibility
• 3-pole configuration enabling three-phase control without adaptors
• 4kW power rating to support small motor applications
• 1NO auxiliary contact offering straightforward signalling or interlock
• Screw Terminal connections for secure wiring and easy maintenance
Applications
• Ideal for HVAC control panels in commercial buildings
• Used with lighting distribution in residential or communal areas
• Can be used for auxiliary switching in automation cabinets
What control voltages will actuate the coil?
How is the device mounted within electrical enclosures?
What environmental temperature range can it withstand during operation?
What approvals cover its safety and performance standards?
Related links
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 17V dc 17 V dc 4 NO, 690V
- ABB GJL121 Contactor 3-Pole 4 kW 17V 3 NO/1 NC, 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 4 NO, 690V
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V