ABB GJL131 Contactor, 17V dc, 32 V dc, 17 V dc, 32 V dc Coil, 3-Pole, 20 A, 5.5 kW 17V, 32 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4836
- Mfr. Part No.:
- GJL1313001R5011
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€520.51
(exc. VAT)
€640.23
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €520.51 | €52.051 |
*price indicative
- RS Stock No.:
- 253-4836
- Mfr. Part No.:
- GJL1313001R5011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V dc, 32V dc, 17V dc, 32V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Commercial | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V dc, 32V dc, 17V dc, 32V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Commercial | ||
Control Circuit Voltage Uc 17V, 32V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1313001R5011
Features and Benefits:
• 690V rating for high-voltage circuit compatibility
• 5.5kW power handling to drive moderate motors
• Screw terminals for secure conductor connection
• 17V DC and 32V DC Coil options for control flexibility
• 3NO1NC normal contact arrangement for auxiliary logic
Applications
• Ideal for control panels requiring Compact three-pole switching
• Used for switching pumps and ventilators in building services
• Can be used for automation control in plant skids
• Used with auxiliary control circuits for interlocking and signalling
What mounting options are available for installation?
How many auxiliary contacts are provided and how are they configured?
What temperature range can it operate within?
Which Terminal type ensures electrical connection robustness?
What standards does it meet for electrical device interoperability?
Related links
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 32 V dc Coil 20 A 32 V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 17V dc 17 V dc 4 NO, 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 4 NO, 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 3 NO/1 NC, 690V
- ABB 1SBL35 Contactor 32 V dc Coil 100 A 32 V dc 1kV
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V