ABB GJL131 Contactor, 32V dc Coil, 3-Pole, 20 A, 5.5 kW 17V, 32 V, 4 NO, 690V
- RS Stock No.:
- 253-4841
- Mfr. Part No.:
- GJL1313061R5101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€124.46
(exc. VAT)
€153.09
(inc. VAT)
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €124.46 |
*price indicative
- RS Stock No.:
- 253-4841
- Mfr. Part No.:
- GJL1313061R5101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 32V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Maximum Operating Temperature | 70°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 32V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 17V, 32V | ||
Maximum Operating Temperature 70°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1313061R5101
Features and Benefits:
• 5.5kW power rating allows handling of modest three-phase motors
• 17–32V DC control range enables flexible Coil supply options
• 3P screw Terminal arrangement simplifies robust power connections
• 4NO main contact configuration provides multiple simultaneous load outputs
• IEC/EN 60947 family approvals ensure conformity with industrial standards
Applications
• Ideal for switching heating or ventilation loads in commercial buildings
• Used with residential distribution units for controlled load management
• Can be used for contactor-based relay replacement in control cabinets
What auxiliary contact arrangement is available for signalling or interlock?
How does the control Coil accommodate different DC supplies?
What environmental temperatures can it withstand during operation?
Which mounting options allow flexible panel integration?
What are the pole and throw characteristics for power switching?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 3 NO/1 NC, 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 17V 3 NO/1 NC, 690V
- ABB GJL131 Contactor 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 17V dc 17 V dc 4 NO, 690V
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V