ABB GJL131 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 5.5 kW 380V, 415 V, 4 NO, 690V
- RS Stock No.:
- 253-4804
- Mfr. Part No.:
- GJL1311009R8105
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€440.39
(exc. VAT)
€541.68
(inc. VAT)
- Ready to ship from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €440.39 | €44.039 |
*price indicative
- RS Stock No.:
- 253-4804
- Mfr. Part No.:
- GJL1311009R8105
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V, 415V, 380V, 415V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Control Circuit Voltage Uc | 380V, 415V | |
| Contactor Application | Commercial | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V, 415V, 380V, 415V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Solder Pin | ||
Control Circuit Voltage Uc 380V, 415V | ||
Contactor Application Commercial | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 12A Contact Current, 5.5kW Power Rating - GJL1311009R8105
Features and Benefits:
• Rated operational current 12 A supports moderate load demands
• Power handling 5.5 kW enables small motor applications
• Control circuit voltage 380 V/415V suits standard supply systems
• Rated contact voltage 690V provides high-voltage compatibility
• Solder pin terminals permit secure PCB or connector connections
Applications
• Ideal for automation panels requiring DIN-rail components
• Used for switching three-phase heaters and resistive loads
• Can be used for small pump and fan motor control circuits
• Used with control systems needing a single auxiliary contact
What ambient temperature range can it operate within?
How many auxiliary contacts are provided and in what configuration?
What mounting method is required for installation?
How many main poles does it contain and what is the pole configuration?
Which standards does it comply with for use in industrial setups?
Related links
- ABB GJL131 Contactor 415 V 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL131 Contactor 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB GJL121 Contactor 415 V Coil 20 A 3 NO/1 NC, 690V
- Carroll & Meynell Enclosed 10 kVA Auto-Transformer 415 V 415 V 380 V Secondary
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- ABB 1SBL24 Contactor 400 V Coil 26 A 400V 3 NO, 690V