ABB GJL121 Contactor, 380V, 415 V, 380 V, 415 V Coil, 3-Pole, 20 A, 4 kW 415V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4734
- Mfr. Part No.:
- GJL1211009R8105
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€419.30
(exc. VAT)
€515.74
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €419.30 | €41.93 |
*price indicative
- RS Stock No.:
- 253-4734
- Mfr. Part No.:
- GJL1211009R8105
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V, 415V, 380V, 415V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering | |
| Control Circuit Voltage Uc | 415V | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V, 415V, 380V, 415V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering | ||
Control Circuit Voltage Uc 415V | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Current Rating , 380-415V Coil Voltage - GJL1211009R8105
Features & Benefits
• Operates efficiently within a Coil voltage of 380V to 415V
• Supports contact current ratings of up to 20A
• Configured with 3NO and 1NC for versatile operation
• Auxiliary contact allows for additional circuit control
• Capable of handling a contact voltage rating of 690V
Applications
• Used in industrial with heavy load management
• Implemented in HVAC systems for reliable operation
• Suitable for motor control in machinery setups
• Utilised in electrical panels to enhance circuit functionality
What are the temperature limits for reliable operation?
How can the auxiliary contacts enhance circuit control?
What type of connection does this unit support?
Why is a DIN rail mounting style beneficial?
What considerations should be MADE for power ratings?
Related links
- ABB GJL121 Contactor 415 V 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL121 Contactor 415 V Coil 20 A 3 NO/1 NC, 690V
- ABB GJL131 Contactor 415 V 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 415 V Coil 20 A 415 V 690V dc
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V
- ABB GJL131 Contactor 415 V Coil 20 A 415 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V