ABB GJL121 Contactor, 220V, 240 V, 220 V, 240 V Coil, 4-Pole, 16 A, 4 kW 240V, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4739
- Mfr. Part No.:
- GJL1211501R8000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€331.17
(exc. VAT)
€407.34
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €331.17 | €33.117 |
*price indicative
- RS Stock No.:
- 253-4739
- Mfr. Part No.:
- GJL1211501R8000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V, 220V, 240V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V, 220V, 240V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 220V-240V Coil Voltage, 16A Current Rating - GJL1211501R8000
Features & Benefits
• Delivers a contact current rating of 16A for high current handling
• Designed with a 4 pole configuration for robust control
• Features a maximum operating temperature of 55°C for durability
• Equipped with screw terminals for straightforward installation
Applications
• Suitable for motor control circuits in various industries
• Employed in HVAC systems for efficient operation
• Ideal for integrating with other electrical components in industrial setups
What benefits does the temperature range provide for operational reliability?
How does the configuration of poles improve control over electrical systems?
What makes screw terminals advantageous for installation?
What considerations should be MADE regarding the contactors size when integrating it into systems?
Related links
- ABB GJL121 Contactor 240 V 240 V Coil 16 A 2 NO/2 NC, 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 240 V Coil 12 A 4 NO, 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc