ABB GJL131 Contactor, 24V ac Coil, 4-Pole, 20 A, 5.5 kW 24V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4810
- Mfr. Part No.:
- GJL1311501R0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€291.23
(exc. VAT)
€358.21
(inc. VAT)
- Ready to ship from 18 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €291.23 | €29.123 |
*price indicative
- RS Stock No.:
- 253-4810
- Mfr. Part No.:
- GJL1311501R0001
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Current Rating, 24V AC Coil Voltage - GJL1311501R0001
Features and Benefits:
• Four switching poles provide simultaneous multi-circuit interruption
• 20A operational current permits medium-duty motor and load handling
• 690V rated switching supports high-voltage applications up to system limits
• Screw terminals ensure secure connections and straightforward wiring
• Conforms to IEC/EN and UL standards for recognised electrical practice
Applications
• Ideal for lighting and heating zone switching in commercial buildings
• Used with automation panels requiring Compact multi-pole switching
• Can be used for residential centralised control of multiple circuits
What mounting options are available for panel installation?
How does the device perform in temperature-varying environments?
What is the switching configuration in its normal state?
How Compact is the unit for tight enclosures?
Related links
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V dc