ABB GJL131 Contactor, 110V, 125 V, 110 V, 125 V Coil, 3-Pole, 20 A, 5.5 kW 110V, 125 V, 4 NO, 690V
- RS Stock No.:
- 253-4832
- Mfr. Part No.:
- GJL1313001R0104
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€412.72
(exc. VAT)
€507.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €412.72 | €41.272 |
*price indicative
- RS Stock No.:
- 253-4832
- Mfr. Part No.:
- GJL1313001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 125V, 110V, 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 110V, 125V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 125V, 110V, 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 110V, 125V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Contact Current, 110V Coil Voltage - GJL1313001R0104
This contactor is a Compact switching device designed to control AC loads in commercial, industrial and residential settings. It functions as a miniature 3-pole switching unit with a choice of control Coil voltages and is intended for DIN‑rail or wall mounting in control panels and distribution enclosures.
Features and Benefits:
• 20A rated switching current supports moderate load control
• 5.5kW power handling for small motor and heater circuits
• 110V 125V Coil options allow flexible control voltage selection
• 3P configuration provides three-phase switching in one unit
• 1NO auxiliary contact offers status feedback for control logic
• Screw terminals deliver secure electrical connections for field wiring
• 5.5kW power handling for small motor and heater circuits
• 110V 125V Coil options allow flexible control voltage selection
• 3P configuration provides three-phase switching in one unit
• 1NO auxiliary contact offers status feedback for control logic
• Screw terminals deliver secure electrical connections for field wiring
Applications
• Suitable for motor control in light industrial machinery
• Ideal for controlling HVAC fan and pump units
• Used with residential distribution for load segregation
• Can be used for automation logic feedback in control panels
• Suitable for small commercial heating loads and contactors
• Ideal for controlling HVAC fan and pump units
• Used with residential distribution for load segregation
• Can be used for automation logic feedback in control panels
• Suitable for small commercial heating loads and contactors
What ambient temperatures can it withstand during operation?
It operates between -25°C and 55°C, accommodating typical indoor and sheltered outdoor installations.
How is the device mounted within an enclosure?
It can be fitted onto a DIN rail or secured directly to a wall or panel backplate for flexible installation.
What standards does it conform to for safety and interoperability?
It is built to meet IEC/EN 60947‑1, IEC/EN 60947‑4‑1 and IEC/EN 60947‑5‑1, with matching UL variants for equivalent requirements.
How many main poles and auxiliary contacts are provided?
The unit contains three main poles for switching and one normally open auxiliary contact for signalling.
What voltage and current ratings apply to the main contacts?
The contacts are rated up to 690V with an operational current of 20A for AC load switching.
Related links
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc
- ABB GJL131 Contactor 127 V 127 V Coil 20 A 127 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127