ABB GJL131 Contactor, 110V, 125 V Coil, 3-Pole, 20 A, 5.5 kW 110V, 125 V, 4 NO, 690V
- RS Stock No.:
- 253-4845
- Mfr. Part No.:
- GJL1313901R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 253-4845
- Mfr. Part No.:
- GJL1313901R0104
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 125V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 110V, 125V | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 125V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 110V, 125V | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1313901R0104
Features and Benefits:
• Reversing functionality enables direction change for motors
• 20A operational current supports moderate power applications
• 5.5kW power rating handles typical motor loads
• 110V/125V Coil options accommodate common control supplies
• 1NO auxiliary contact provides auxiliary signalling capability
Applications
• Ideal for control panels in light industrial machinery
• Used with building services for commercial lighting and distribution
• Can be used for residential motor circuits such as garage doors
What mounting options are available for installation?
How do the Coil voltage options affect control wiring?
What Terminal arrangement is provided for power and control connections?
Which standards govern the devices electrical design?
What environmental temperatures can it withstand during operation?
Related links
- ABB GJL131 Contactor 125 V 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V 125 V Coil 20 A 125 V 125 V 690V dc
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL131 Contactor 127 V Coil 12 A 127 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJL121 Contactor 125 V Coil 20 A 4 NO, 690V
- ABB GJL131 Contactor 127 V 127 V Coil 20 A 127 V 690V