Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 115 A, 55 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4284
- Mfr. Part No.:
- LC1D115V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,197.04
(exc. VAT)
€1,472.36
(inc. VAT)
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,197.04 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€350.97
(exc. VAT)
€431.69
(inc. VAT)
- RS Stock No.:
- 256-4284
- Mfr. Part No.:
- LC1D115V7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 55kW | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 200A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947, EN 60947 | |
| Width | 120mm | |
| Depth | 136mm | |
| Length | 136mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 55kW | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 200A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947, EN 60947 | ||
Width 120mm | ||
Depth 136mm | ||
Length 136mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 415V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole, 1 NO/1 NC
- Schneider Electric LC1D Contactor 3-Pole 80 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 80 kW 415V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 400V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 1 HP 230V 690V ac/dc

