RS Better World

Schneider Electric LP1K Contactor, 220V Coil, 4-Pole, 9 A, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€96.50

(exc. VAT)

€118.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6607
Mfr. Part No.:
LP1K09004MD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

4

Contact Voltage

690V

Contact Current

9A

Series

LP1K

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Changeover Contactor

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-5-1, UL 60947-4-1

Depth

57mm

Length

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.

DIN-rail mounting or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy